
19-8065 | |
|---|---|
DigiKey Part Number | 4876-19-8065-ND |
Manufacturer | |
Manufacturer Product Number | 19-8065 |
Description | NUT HEX STEEL M8X1.25 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | M8x1.25 Hex Nut 0.506" (12.86mm) Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | M8x1.25 | |
Thickness | 0.249" (6.32mm) | |
Width | 0.506" (12.86mm) | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

