
19-1065 | |
|---|---|
DigiKey Part Number | 4876-19-1065-ND |
Manufacturer | |
Manufacturer Product Number | 19-1065 |
Description | NUT HEX STEEL M10X1.5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | M10x1.5 Hex Nut 0.664" (16.85mm) Steel |
Datasheet | Datasheet |
Category | Thread Size M10x1.5 |
Manufacturer 80/20, LLC | Thickness 0.308" (7.82mm) |
Series | Width 0.664" (16.85mm) |
Packaging Bulk | Material Steel |
Part Status Active | Plating Zinc |
Type Hex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

