
17-8540 | |
|---|---|
DigiKey Part Number | 4876-17-8540-ND |
Manufacturer | |
Manufacturer Product Number | 17-8540 |
Description | M8 X 40MM SHCS [SS] |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | M8x1.25 Knob Cap Screw Hex Drive Stainless Steel |
Datasheet | Datasheet |
Category | Drive Type Hex |
Manufacturer 80/20, LLC | Thread Size M8x1.25 |
Series | Head Diameter 0.507" (12.87mm) |
Packaging Bulk | Head Height 0.306" (7.77mm) |
Part Status Active | Length - Below Head 1.575" (40.00mm) |
Type Cap Screw | Length - Overall 1.883" (47.83mm) |
Screw Head Type Knob | Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

