
17-6522 | |
|---|---|
DigiKey Part Number | 4876-17-6522-ND |
Manufacturer | |
Manufacturer Product Number | 17-6522 |
Description | M6 X 22MM SHCS [SS] |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | M6 Cheese Head Cap Screw Hex Drive Stainless Steel |
Datasheet | Datasheet |
Category | Thread Size M6 |
Manufacturer 80/20, LLC | Head Diameter 0.389" (9.89mm) |
Packaging Bulk | Head Height 0.230" (5.85mm) |
Part Status Active | Length - Below Head 0.866" (22.00mm) |
Type Cap Screw | Length - Overall 1.096" (27.85mm) |
Screw Head Type Cheese Head | Material Stainless Steel |
Drive Type Hex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

