
17-6520 | |
|---|---|
DigiKey Part Number | 4876-17-6520-ND |
Manufacturer | |
Manufacturer Product Number | 17-6520 |
Description | M6 X 20MM SHCS [SS] |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | M6x1 Knob Cap Screw Hex Drive Stainless Steel |
Datasheet | Datasheet |
Category | Drive Type Hex |
Manufacturer 80/20, LLC | Thread Size M6x1 |
Series | Head Diameter 0.389" (9.89mm) |
Packaging Bulk | Head Height 0.230" (5.85mm) |
Part Status Active | Length - Below Head 0.787" (20.00mm) |
Type Cap Screw | Length - Overall 1.018" (25.85mm) |
Screw Head Type Knob | Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

