
17-6416 | |
|---|---|
DigiKey Part Number | 4876-17-6416-ND |
Manufacturer | |
Manufacturer Product Number | 17-6416 |
Description | S/S M6 X 16MM FBHSCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | M6 Round Head Cap Screw Hex Drive Stainless Steel |
Datasheet | Datasheet |
Category | Drive Type Hex |
Manufacturer 80/20, LLC | Thread Size M6 |
Series | Head Diameter 0.522" (13.25mm) |
Packaging Bulk | Head Height 0.124" (3.15mm) |
Part Status Active | Length - Below Head 0.506" (12.85mm) |
Type Cap Screw | Length - Overall 0.630" (16.00mm) |
Screw Head Type Round Head | Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

