
17-5316 | |
|---|---|
DigiKey Part Number | 4876-17-5316-ND |
Manufacturer | |
Manufacturer Product Number | 17-5316 |
Description | M5 X 16MM BHSCS [SS] |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | M5 Round Head Cap Screw Hex Drive Stainless Steel |
Datasheet | Datasheet |
Category | Drive Type Hex |
Manufacturer 80/20, LLC | Thread Size M5 |
Series | Head Diameter 0.367" (9.32mm) |
Packaging Bulk | Head Height 0.104" (2.63mm) |
Part Status Active | Length - Below Head 0.630" (16.00mm) |
Type Cap Screw | Length - Overall 0.733" (18.63mm) |
Screw Head Type Round Head | Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

