
1530-72 | |
|---|---|
DigiKey Part Number | 4876-1530-72-ND |
Manufacturer | |
Manufacturer Product Number | 1530-72 |
Description | 1.5" X 3" T-SLOTTED EXTRUSION 72 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | The 1530-72 by 80-20, LLC is a durable 15-series T-slotted aluminum profile measuring 1.5″ × 3.0″ over a 72-inch length, with six open T-slots (two on the long faces, one on each short face) for maximum modular flexibility. Designed with align-a-grooves for effortless joining, this profile accepts all standard 15-series fasteners. Fabricated from anodized 6005A aluminum, the extrusion delivers a balance of strength, lightweight design, and corrosion resistance—ideal for both industrial applications and prototyping setups. |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Specifications | 2.835" L x 0.945" W x 0.118" H (72.00mm x 24.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,43000 € | 104,43 € |
| Unit Price without VAT: | 104,43000 € |
|---|---|
| Unit Price with VAT: | 124,27170 € |



