
1515-ULS-72 | |
|---|---|
DigiKey Part Number | 4876-1515-ULS-72-ND |
Manufacturer | |
Manufacturer Product Number | 1515-ULS-72 |
Description | 1.5" X 1.5" ULTRA LITE SMOOTH T- |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | This is a T-Slot Framing extrusion from 80/20’s 15-Series. Specifically, it's the Ultra-Lite Smooth (ULS) version, offering a lightweight yet sturdy 1.5″ × 1.5″ profile in a 72″ (1828.8 mm) length. It's designed with four open T-slots, one on each face, providing easy access for fasteners from any direction. The ultra-smooth finish helps reduce dust and debris accumulation and makes cleaning simple - ideal for maintaining cleanliness in applications such as enclosures, clean-room setups, or workstations. This profile remains compatible with all 15-Series fasteners, ensuring flexibility and ease of integration with existing components. At just 72" long, it's perfect for external framing, structural systems, and modular environments. |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Specifications | 72.00" L x 1.500" W x 1.500" H (1828.80mm x 38.10mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,80000 € | 39,80 € |
| Unit Price without VAT: | 39,80000 € |
|---|---|
| Unit Price with VAT: | 47,36200 € |





