
1515-LITE-72 | |
|---|---|
DigiKey Part Number | 4876-1515-LITE-72-ND |
Manufacturer | |
Manufacturer Product Number | 1515-LITE-72 |
Description | 1.5" X 1.5" LITE T-SLOTTED EXTRU |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | T-Slot Extruded Aluminum Profile 72.00" L x 1.500" W x 1.500" H (1828.80mm x 38.10mm x 38.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Specifications | 72.00" L x 1.500" W x 1.500" H (1828.80mm x 38.10mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,82000 € | 47,82 € |
| Unit Price without VAT: | 47,82000 € |
|---|---|
| Unit Price with VAT: | 56,90580 € |

