
14156 | |
|---|---|
DigiKey Part Number | 4876-14156-ND |
Manufacturer | |
Manufacturer Product Number | 14156 |
Description | NUT HEX STEEL M6X1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | M6x1 Hex Nut 0.559" (14.20mm) Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | M6x1 | |
Thickness | 0.236" (6.00mm) | |
Width | 0.559" (14.20mm) | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

