
13200 | |
|---|---|
DigiKey Part Number | 4876-13200-ND |
Manufacturer | |
Manufacturer Product Number | 13200 |
Description | 1.5 X 1.5" X 6' PVC WIRE CHANNEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray 72.000" (182.80mm, 6.00') |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | - | |
Height | 0.283" (7.19mm) | |
Width | 1.500" (38.10mm) | |
Length | 72.000" (182.80mm, 6.00') | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,15000 € | 14,15 € |
| Unit Price without VAT: | 14,15000 € |
|---|---|
| Unit Price with VAT: | 16,83850 € |

