
13197 | |
|---|---|
DigiKey Part Number | 4876-13197-ND |
Manufacturer | |
Manufacturer Product Number | 13197 |
Description | 1.5 X 1.5" X 6' PVC WIRE CHANNEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Black Slotted (Raceway), 2 Piece Rivet 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), 2 Piece | |
Height | 0.750" (19.05mm) | |
Length | 6.00' (1.83m) | |
Width | 1.000" (25.40mm) | |
Mounting Type | Rivet | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,95000 € | 57,95 € |
| Unit Price without VAT: | 57,95000 € |
|---|---|
| Unit Price with VAT: | 68,96050 € |

