
13006 | |
|---|---|
DigiKey Part Number | 4876-13006-ND |
Manufacturer | |
Manufacturer Product Number | 13006 |
Description | SELF THREADING SCREW WITH TORQUE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | M10.6x1.5 Round Head Bolt Hex Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Round Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | M10.6x1.5 | |
Head Diameter | 0.394" (10.00mm) | |
Head Height | 0.236" (6.00mm) | |
Length - Below Head | 1.181" (30.00mm) | |
Length - Overall | 1.417" (36.00mm) | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |

