
13-8720 | |
|---|---|
DigiKey Part Number | 4876-13-8720-ND |
Manufacturer | |
Manufacturer Product Number | 13-8720 |
Description | M8 X 20MM FHSCS [BLUE] |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | M8x1.25 Flat Head Cap Screw Hex Drive Steel |
Datasheet | Datasheet |
Category | Thread Size M8x1.25 |
Manufacturer 80/20, LLC | Head Diameter 0.653" (16.58mm) |
Series | Head Height 0.195" (4.95mm) |
Packaging Bulk | Length - Below Head 0.593" (15.06mm) |
Part Status Active | Length - Overall 0.787" (20.00mm) |
Type Cap Screw | Material Steel |
Screw Head Type Flat Head | Plating Zinc |
Drive Type Hex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

