
13-8325 | |
|---|---|
DigiKey Part Number | 4876-13-8325-ND |
Manufacturer | |
Manufacturer Product Number | 13-8325 |
Description | M8 X 25MM BHSCS [BLUE] |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | M8 Round Head Cap Screw Hex Drive Steel |
Datasheet | Datasheet |
Category | Thread Size M8 |
Manufacturer 80/20, LLC | Head Diameter 0.543" (13.79mm) |
Series | Head Height 0.167" (4.25mm) |
Packaging Bulk | Length - Below Head 0.984" (25.00mm) |
Part Status Active | Length - Overall 1.151" (29.24mm) |
Type Cap Screw | Material Steel |
Screw Head Type Round Head | Plating Zinc |
Drive Type Hex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

