
13-6530 | |
|---|---|
DigiKey Part Number | 4876-13-6530-ND |
Manufacturer | |
Manufacturer Product Number | 13-6530 |
Description | M6 X 30MM SHCS [BLUE] |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | M6x1 Knob Cap Screw Hex Drive Steel |
Datasheet | Datasheet |
Category | Thread Size M6x1 |
Manufacturer 80/20, LLC | Head Diameter 0.389" (9.89mm) |
Series | Head Height 0.230" (5.85mm) |
Packaging Bulk | Length - Below Head 1.181" (30.00mm) |
Part Status Active | Length - Overall 1.411" (35.85mm) |
Type Cap Screw | Material Steel |
Screw Head Type Knob | Plating Zinc |
Drive Type Hex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

