
13-6312 | |
|---|---|
DigiKey Part Number | 4876-13-6312-ND |
Manufacturer | |
Manufacturer Product Number | 13-6312 |
Description | M6 X 12MM BHSCS [BLUE] |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | M6x1 Round Head Cap Screw Hex Drive Steel |
Datasheet | Datasheet |
Category | Thread Size M6x1 |
Manufacturer 80/20, LLC | Head Diameter 0.405" (10.29mm) |
Series | Head Height 0.124" (3.15mm) |
Packaging Bulk | Length - Below Head 0.472" (12.00mm) |
Part Status Active | Length - Overall 0.596" (15.15mm) |
Type Cap Screw | Material Steel |
Screw Head Type Round Head | Plating Zinc |
Drive Type Hex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

