
13-6065 | |
|---|---|
DigiKey Part Number | 4876-13-6065-ND |
Manufacturer | |
Manufacturer Product Number | 13-6065 |
Description | NUT HEX STEEL M6X1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | M6x1 Hex Nut 0.389" (9.89mm) Steel |
Datasheet | Datasheet |
Category | Thread Size M6x1 |
Manufacturer 80/20, LLC | Thickness 0.191" (4.85mm) |
Series | Width 0.389" (9.89mm) |
Packaging Bulk | Material Steel |
Part Status Active | Plating Zinc |
Type Hex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

