
13-6040 | |
|---|---|
DigiKey Part Number | 4876-13-6040-ND |
Manufacturer | |
Manufacturer Product Number | 13-6040 |
Description | M5 FLAT WASHER [BLUE] |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.039" (1.00mm) Thick Steel Zinc |
Datasheet | Datasheet |
Category | Diameter - Inside 0.212" (5.39mm) |
Manufacturer 80/20, LLC | Diameter - Outside 0.780" (19.81mm) |
Series | Thickness 0.039" (1.00mm) |
Packaging Bulk | Plating Zinc |
Part Status Active | Material Steel |
Type Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

