
13-5520 | |
|---|---|
DigiKey Part Number | 4876-13-5520-ND |
Manufacturer | |
Manufacturer Product Number | 13-5520 |
Description | M5 X 20MM SHCS [BLUE] |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | M5x0.8 Knob Cap Screw Hex Drive Steel |
Datasheet | Datasheet |
Category | Thread Size M5x0.8 |
Manufacturer 80/20, LLC | Head Diameter 0.330" (8.38mm) |
Series | Head Height 0.193" (4.91mm) |
Packaging Bulk | Length - Below Head 0.787" (20.00mm) |
Part Status Active | Length - Overall 0.981" (24.91mm) |
Type Cap Screw | Material Steel |
Screw Head Type Knob | Plating Zinc |
Drive Type Hex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

