
13-3948 | |
|---|---|
DigiKey Part Number | 4876-13-3948-ND |
Manufacturer | |
Manufacturer Product Number | 13-3948 |
Description | M8 X 80MM BHSCS (BLUE ZINC) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | M8 Round Head Cap Screw Hex Drive Steel |
Datasheet | Datasheet |
Category | Thread Size M8 |
Manufacturer 80/20, LLC | Head Diameter 0.551" (14.00mm) |
Series | Head Height 0.260" (6.60mm) |
Packaging Bulk | Length - Below Head 3.150" (80.00mm) |
Part Status Active | Length - Overall 3.409" (86.60mm) |
Type Cap Screw | Material Steel |
Screw Head Type Round Head | Plating Zinc |
Drive Type Hex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,73660 € |

