
13-3945 | |
|---|---|
DigiKey Part Number | 4876-13-3945-ND |
Manufacturer | |
Manufacturer Product Number | 13-3945 |
Description | M8 X 45MM BHSCS (BLUE ZINC) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | M8 Round Head Cap Screw Hex Drive Steel |
Datasheet | Datasheet |
Category | Thread Size M8 |
Manufacturer 80/20, LLC | Head Diameter 0.543" (13.79mm) |
Series | Head Height 0.260" (6.60mm) |
Packaging Bulk | Length - Below Head 1.772" (45.00mm) |
Part Status Active | Length - Overall 2.031" (51.60mm) |
Type Cap Screw | Material Steel |
Screw Head Type Round Head | Plating Zinc |
Drive Type Hex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

