
13-2065 | |
|---|---|
DigiKey Part Number | 4876-13-2065-ND |
Manufacturer | |
Manufacturer Product Number | 13-2065 |
Description | NUT HEX STEEL M12X1.75 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | M12x1.75 Hex Nut 0.703" (17.86mm) Steel |
Datasheet | Datasheet |
Category | Thread Size M12x1.75 |
Manufacturer 80/20, LLC | Thickness 0.464" (11.78mm) |
Series | Width 0.703" (17.86mm) |
Packaging Bulk | Material Steel |
Part Status Active | Plating Zinc |
Type Hex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

