
12256 | |
|---|---|
DigiKey Part Number | 4876-12256-ND |
Manufacturer | |
Manufacturer Product Number | 12256 |
Description | METAL HINGE 50 X 50, NON DETACHA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lift Off Hinge Polyamide Black Coating |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lift Off Hinge | |
Rotation Angle | 180° | |
Material | Polyamide | |
Plating | Black Coating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,36000 € | 16,36 € |
| Unit Price without VAT: | 16,36000 € |
|---|---|
| Unit Price with VAT: | 19,46840 € |

