
12192 | |
|---|---|
DigiKey Part Number | 4876-12192-ND |
Manufacturer | |
Manufacturer Product Number | 12192 |
Description | EXTENDED BASE FOR SWIVEL FEET,D8 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Foot Rectangular, Flat Top 5.275" L x 3.110" W (133.99mm x 78.99mm) Zinc Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Foot | |
Shape | Rectangular, Flat Top | |
Color | Black | |
Size / Dimension | 5.275" L x 3.110" W (133.99mm x 78.99mm) | |
Thickness | 0.788" (20.02mm) | |
Material | Zinc | |
Hardness | - | |
Form | - | |
Mounting Type | Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,14000 € | 22,14 € |
| Unit Price without VAT: | 22,14000 € |
|---|---|
| Unit Price with VAT: | 26,34660 € |

