
12186 | |
|---|---|
DigiKey Part Number | 4876-12186-ND |
Manufacturer | |
Manufacturer Product Number | 12186 |
Description | BASE FOR SWIVEL FEET, D100 WITH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Recessed Center 3.898" Dia (99.00mm) Stainless Steel Silver |
Datasheet | Datasheet |
Category | Shape Cylindrical, Recessed Center |
Manufacturer 80/20, LLC | Color Silver |
Series | Size / Dimension 3.898" Dia (99.00mm) |
Packaging Bulk | Thickness 0.787" (20.00mm) |
Part Status Active | Material Stainless Steel |
Type Foot | Mounting Type Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,76000 € | 76,76 € |
| Unit Price without VAT: | 76,76000 € |
|---|---|
| Unit Price with VAT: | 91,34440 € |

