
12181 | |
|---|---|
DigiKey Part Number | 4876-12181-ND |
Manufacturer | |
Manufacturer Product Number | 12181 |
Description | BASE FOR SWIVEL FEET, D80 WITH A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Recessed Center 3.110" Dia (78.99mm) Stainless Steel Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Foot | |
Shape | Cylindrical, Recessed Center | |
Color | Silver | |
Size / Dimension | 3.110" Dia (78.99mm) | |
Thickness | 0.787" (20.00mm) | |
Material | Stainless Steel | |
Hardness | - | |
Form | - | |
Mounting Type | Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,74000 € | 79,74 € |
| Unit Price without VAT: | 79,74000 € |
|---|---|
| Unit Price with VAT: | 94,89060 € |

