
12168 | |
|---|---|
DigiKey Part Number | 4876-12168-ND |
Manufacturer | |
Manufacturer Product Number | 12168 |
Description | FLOOR MOUNTING 80 FOR TRAPEZOID |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Foot Rectangular, Flat Top 5.905" L x 2.992" W (149.99mm x 76.00mm) Zinc Black |
Datasheet | Datasheet |
Category | Shape Rectangular, Flat Top |
Manufacturer 80/20, LLC | Color Black |
Series | Size / Dimension 5.905" L x 2.992" W (149.99mm x 76.00mm) |
Packaging Bulk | Thickness 0.787" (20.00mm) |
Part Status Active | Material Zinc |
Type Foot | Mounting Type Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,13000 € | 17,13 € |
| Unit Price without VAT: | 17,13000 € |
|---|---|
| Unit Price with VAT: | 20,38470 € |

