
12145 | |
|---|---|
DigiKey Part Number | 4876-12145-ND |
Manufacturer | |
Manufacturer Product Number | 12145 |
Description | SLAM LATCH, UNIVERSAL KEY, DIE-C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Compression Latch Cutout Panel Mount Aluminum |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Compression Latch | |
Panel Cutout Dimensions | - | |
Mounting Type | Panel Mount | |
Material | Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,48000 € | 70,48 € |
| Unit Price without VAT: | 70,48000 € |
|---|---|
| Unit Price with VAT: | 83,87120 € |

