New at DigiKey
Image for 12073 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12073

DigiKey Part Number
4876-12073-ND
Manufacturer
Manufacturer Product Number
12073
Description
PLASTIC HINGE 32 X 60, SLOT 8,RI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Leaf Hinge Polyamide
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
80/20, LLC
Series
Packaging
Bulk
Part Status
Active
Type
Leaf Hinge
Rotation Angle
180°
Material
Polyamide
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,25000 €6,25 €
Manufacturers Standard Package
Unit Price without VAT:6,25000 €
Unit Price with VAT:7,43750 €