
12062 | |
|---|---|
DigiKey Part Number | 4876-12062-ND |
Manufacturer | |
Manufacturer Product Number | 12062 |
Description | METAL HINGE 60 X 60, NON DETACHA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Leaf Hinge Zinc Die-Cast Black Coating |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Leaf Hinge | |
Rotation Angle | 180° | |
Material | Zinc Die-Cast | |
Plating | Black Coating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,55000 € | 22,55 € |
| Unit Price without VAT: | 22,55000 € |
|---|---|
| Unit Price with VAT: | 26,83450 € |

