
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 7STARLAKE | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box PC | |
Core Processor | Intel® Core™ i9-13900TE | |
Storage | Supports NVMe, SATA | |
Memory | DDR4 (64GB Max Capacity) | |
Display Type | No Display | |
Expansion Type | PCIe | |
Features | - | |
Voltage - Supply | 100 ~ 240VAC | |
Mounting Type | Chassis Mount | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | - | |
Operating System | Linux, Windows 10 | |
Approval Agency | - |

