
Category | Memory DDR4 (64GB Max Capacity) |
Manufacturer 7STARLAKE | Display Type No Display |
Series | Expansion Type PCIe |
Packaging Bulk | Voltage - Supply 9 ~ 36VDC |
Part Status Active | Mounting Type Chassis Mount |
Type Box PC | Operating Temperature -20°C ~ 60°C |
Core Processor Intel® Core™ i9-13700TE | Operating System Linux, Windows 10 |
Storage Supports NVMe, SATA |

