
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 7STARLAKE | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box PC | |
Core Processor | Intel® Core™ i5-9500TE | |
Storage | Supports SATA, NVMe | |
Memory | DDR4 (64GB Max Capacity) | |
Display Type | - | |
Expansion Type | PCIe | |
Voltage - Supply | 9 ~ 36VDC | |
Mounting Type | Chassis Mount | |
Operating Temperature | -30°C ~ 70°C | |
Operating System | Windows 10/11 64bit, Linux by request |

