
Category | Storage Supports SATA, NVMe |
Manufacturer 7STARLAKE | Memory DDR4 (64GB Max Capacity) |
Series | Expansion Type PCIe |
Packaging Bulk | Voltage - Supply 9 ~ 36VDC |
Part Status Active | Mounting Type Chassis Mount |
Type Box PC | Operating Temperature -30°C ~ 70°C |
Core Processor Intel® Core™ i7-9700TE | Operating System Windows 10/11 64bit, Linux by request |

