
Category | Form Factor EBX |
Manufacturer 7STARLAKE | Expansion Site/Bus Mini-PCIe, M.2,PCIe/104,FPE |
Series | RAM Capacity/Installed 128GB/0GB |
Packaging Bulk | Storage Interface SATA 3.0 (4) |
Part Status Active | Video Outputs DP, LVDS |
Core Processor Core™ i7-9850HE | Ethernet 10/100/1000Mbps, RJ45 |
Speed 2.7GHz ~ 4.4GHz | USB USB 2.0 (4), USB 3.0 (2), USB 3.1 (4) |
Number of Cores 6 | RS-232 (422, 485) 2 |
Power (Watts) 45W | Watchdog Timer Yes |
Cooling Type Fan | Operating Temperature -20°C ~ 60°C |
Size / Dimension 9.570" x 5.750" (243.07mm x 146.05mm) |

