
INS8367A-129-02UT | |
|---|---|
DigiKey Part Number | 3745-INS8367A-129-02UT-ND |
Manufacturer | |
Manufacturer Product Number | INS8367A-129-02UT |
Description | Mini-ITX,Q670,LGA1700,12VDC, UT |
Customer Reference | |
Detailed Description | Single Board Computer 1.8 ~ 5.1GHz 16 Core 64GB/0GB RAM Intel® Core™ i9-12900K |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 7STARLAKE | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Intel® Core™ i9-12900K | |
Speed | 1.8 ~ 5.1GHz | |
Number of Cores | 16 | |
Power (Watts) | 65W | |
Cooling Type | Fan | |
Size / Dimension | 6.690" x 6.690" (170.00mm x 170.00mm) | |
Form Factor | Mini-ITX | |
Expansion Site/Bus | M.2, PCIe | |
RAM Capacity/Installed | 64GB/0GB | |
Storage Interface | SATA 3.0 (2) | |
Video Outputs | DP (2) | |
Ethernet | RJ45 (2) | |
USB | USB 3.2 (4), USB 2.0 (4) | |
RS-232 (422, 485) | 2 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | - 40°C ~ 85°C |

