
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 7STARLAKE | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Intel® Core™ i9-9900T | |
Speed | 2.1 ~ 4.4GHz | |
Number of Cores | 8 | |
Power (Watts) | 36W | |
Cooling Type | Fan | |
Size / Dimension | 6.690" x 6.690" (170.00mm x 170.00mm) | |
Form Factor | Mini-ITX | |
Expansion Site/Bus | M.2, Mini-PCIe, PCIe | |
RAM Capacity/Installed | 32GB/0GB | |
Storage Interface | SATA 3.0 (2) | |
Video Outputs | DP (2), HDMI, LVDS | |
Ethernet | RJ45 (2) | |
USB | USB 2.0 (5), USB 3.0 (4) | |
RS-232 (422, 485) | 4 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | - 40°C ~ 85°C |

