
EG95NAXMPCIEHATR10 | |
|---|---|
DigiKey Part Number | 3082-EG95NAXMPCIEHATR10-ND |
Manufacturer | |
Manufacturer Product Number | EG95NAXMPCIEHATR10 |
Description | RF TXRX MOD CELLULARCARD EDGE |
Customer Reference | |
Detailed Description | Cellular HSDPA, HSUPA, LTE, UMTS, WCDMA Transceiver Module Antenna Not Included Card Edge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 150Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | I2C, PCM, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | EG95-NAX | |
Memory Size | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Card Edge | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,81000 € | 93,81 € |
| 5 | 85,20000 € | 426,00 € |
| 20 | 81,75700 € | 1.635,14 € |
| Unit Price without VAT: | 93,81000 € |
|---|---|
| Unit Price with VAT: | 111,63390 € |

