
EG95EXMPCIEHATR10 | |
|---|---|
DigiKey Part Number | 3082-EG95EXMPCIEHATR10-ND |
Manufacturer | |
Manufacturer Product Number | EG95EXMPCIEHATR10 |
Description | RF TXRX MOD CELLULARCARD EDGE |
Customer Reference | |
Detailed Description | Cellular HSDPA, HSUPA, LTE, UMTS, WCDMA Transceiver Module Antenna Not Included Card Edge |
Datasheet | Datasheet |
Category | Data Rate 150Mbps |
Mfr | Serial Interfaces I2C, PCM, UART, USB |
Series | Antenna Type Antenna Not Included |
Packaging Retail Package | Utilized IC / Part EG95-EX |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Mounting Type Card Edge |
RF Family/Standard Cellular | Operating Temperature -40°C ~ 80°C |
Protocol | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,64000 € | 92,64 € |
| 5 | 84,14000 € | 420,70 € |
| 20 | 80,74050 € | 1.614,81 € |
| Unit Price without VAT: | 92,64000 € |
|---|---|
| Unit Price with VAT: | 110,24160 € |

