
BG95M3MPCIER10 | |
|---|---|
DigiKey Part Number | 3082-BG95M3MPCIER10-ND |
Manufacturer | |
Manufacturer Product Number | BG95M3MPCIER10 |
Description | RF TXRX MOD CELL/NAV CARD EDGE |
Customer Reference | |
Detailed Description | Cellular, Navigation EDGE, GPRS, GSM, Galileo, GLONASS, GPS, GNSS Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Card Edge |
Datasheet | Datasheet |
Category | Data Rate 1.119Mbps |
Mfr | Serial Interfaces I2C, PCM, UART, USB |
Series | Antenna Type Antenna Not Included |
Packaging Retail Package | Utilized IC / Part BG95-M3 |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Mounting Type Card Edge |
RF Family/Standard Cellular, Navigation | Operating Temperature -35°C ~ 75°C |
Protocol | Package / Case Module |
Frequency 850MHz, 900MHz, 1.8GHz, 1.9GHz | Base Product Number |


