
BG95M3MPCIEHATR10 | |
|---|---|
DigiKey Part Number | 3082-BG95M3MPCIEHATR10-ND |
Manufacturer | |
Manufacturer Product Number | BG95M3MPCIEHATR10 |
Description | RF TXRX MOD CELL/NAV CARD EDGE |
Customer Reference | |
Detailed Description | Cellular, Navigation EDGE, GPRS, GSM, Galileo, GLONASS, GPS, GNSS Transceiver Module Antenna Not Included Card Edge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 150Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | I2C, PCM, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | BG95-M3 | |
Memory Size | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Card Edge | |
Operating Temperature | -35°C ~ 75°C | |
Package / Case | Module | |
Base Product Number |

