BG77USBR10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BG77USBR10
BG77USBR10

BG77USBR10

DigiKey Part Number
3082-BG77USBR10-ND
Manufacturer
Manufacturer Product Number
BG77USBR10
Description
RF TXRX MOD CELL NAV CARD EDGE
Customer Reference
Detailed Description
Cellular, Navigation BeiDou, Galileo, GLONASS, GPS, LTE, QZSS Transceiver Module Card Edge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular, Navigation
Protocol
Modulation
-
Frequency
-
Data Rate
1.119Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
I2C, PCM, UART, USB
Antenna Type
-
Utilized IC / Part
BG77
Memory Size
256kB Flash, 32kB SRAM
Voltage - Supply
5V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Card Edge
Operating Temperature
-
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 215
MARKETPLACE PRODUCT
Will ship in approximately 2 days from 5G HUB
FREE SHIPPING on orders of 431,85 € or more for products shipped by 5G HUB
All prices are in EUR
Box
QuantityUnit PriceExt Price
159,60000 €59,60 €
556,14000 €280,70 €
2051,82200 €1.036,44 €
Unit Price without VAT:59,60000 €
Unit Price with VAT:70,92400 €