
UOLED-96P2 | |
|---|---|
DigiKey Part Number | 1613-UOLED-96P2-ND |
Manufacturer | |
Manufacturer Product Number | UOLED-96P2 |
Description | 0.96", 96X64 PIXEL, INTELLIGENT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Passive Red, Green, Blue (RGB) OLED - Passive Matrix TTL, UART 0.96" (24.38mm) 96 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 4D Systems Pty Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | Passive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 0.96" (24.38mm) | |
Viewing Area | 25.70mm W x 22.20mm H | |
Backlight | Without Backlight | |
Dot Pixels | 96 x 64 | |
Interface | TTL, UART | |
Controller Type | PIXXI-28 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,99000 € | 42,99 € |
| Unit Price without VAT: | 42,99000 € |
|---|---|
| Unit Price with VAT: | 51,15810 € |

