
ULCD-90DCT-PI | |
|---|---|
DigiKey Part Number | 1613-ULCD-90DCT-PI-ND |
Manufacturer | |
Manufacturer Product Number | ULCD-90DCT-PI |
Description | 9.0" MICRO LCD PACK FOR RASPBERR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | uLCD-90DCT LCD Touchscreen 9" Display Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | ULCD-90DCT-PI Models |
Category | Function LCD Touchscreen 9" |
Manufacturer 4D Systems Pty Ltd | Utilized IC / Part uLCD-90DCT |
Packaging Box | Contents Board(s), Cable(s) |
Part Status Active | Suggested Programming Environment Workshop4 |
Platform Raspberry Pi | Interconnect System Raspberry Pi HAT (26 pin) |
Type Display | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,43000 € | 212,43 € |
| Unit Price without VAT: | 212,43000 € |
|---|---|
| Unit Price with VAT: | 252,79170 € |


