
ULCD-480RD-CLB | |
|---|---|
DigiKey Part Number | 1613-ULCD-480RD-CLB-ND |
Manufacturer | |
Manufacturer Product Number | ULCD-480RD-CLB |
Description | 2.1" INTELLIGENT LCD-TFT MODULE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) I2C, SPI, TTL, UART 2.1" (53.74mm) 480 x 480 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 4D Systems Pty Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 2.1" (53.74mm) | |
Viewing Area | 57.18mm Diameter | |
Backlight | LED - White | |
Dot Pixels | 480 x 480 | |
Interface | I2C, SPI, TTL, UART | |
Controller Type | DIABLO16 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.11mm W x 0.11mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,76000 € | 81,76 € |
| Unit Price without VAT: | 81,76000 € |
|---|---|
| Unit Price with VAT: | 97,29440 € |

