Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, TTL 4.3" (109.22mm) 480 x 272
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, TTL 4.3" (109.22mm) 480 x 272
ULCD-43PT-PI

ULCD-43PT-PI

DigiKey Part Number
ULCD-43PT-PI-ND
Manufacturer
Manufacturer Product Number
ULCD-43PT-PI
Description
GRAPHIC DISPLAY TFT RGB 4.3"
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, TTL 4.3" (109.22mm) 480 x 272
Product Attributes
Type
Description
Select All
Category
Manufacturer
4D Systems Pty Ltd
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Resistive
Diagonal Screen Size
4.3" (109.22mm)
Viewing Area
95.00mm W x 53.90mm H
Backlight
LED - White
Dot Pixels
480 x 272
Interface
I2C, TTL
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1137,65000 €137,65 €
Manufacturers Standard Package
Unit Price without VAT:137,65000 €
Unit Price with VAT:163,80350 €