ULCD-28PTU-PI is available for purchase but is not normally stocked.
Available Substitutes:

Similar


4D Systems Pty Ltd
In Stock: 0
Unit Price: 46,70000 €
Datasheet
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color TTL 2.8" (71.12mm) 240 x 320
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color TTL 2.8" (71.12mm) 240 x 320
ULCD-28PTU-PI bottom

ULCD-28PTU-PI

DigiKey Part Number
1613-1091-ND
Manufacturer
Manufacturer Product Number
ULCD-28PTU-PI
Description
GRAPHIC DISPLAY TFT RGB 2.8"
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color TTL 2.8" (71.12mm) 240 x 320
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Viewing Area
43.20mm W x 57.60mm H
Manufacturer
4D Systems Pty Ltd
Backlight
LED - White
Packaging
Box
Dot Pixels
240 x 320
Part Status
Not For New Designs
Interface
TTL
Display Type
TFT - Color
Graphics Color
Red, Green, Blue (RGB)
Display Mode
Transmissive
Dot Pitch
0.18mm W x 0.18mm H
Touchscreen
Resistive
Base Product Number
Diagonal Screen Size
2.8" (71.12mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GEN4-ULCD-28PT-PI4D Systems Pty Ltd01613-1180-ND46,70000 €Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Box
QuantityUnit PriceExt Price
167,95000 €67,95 €
1057,36800 €573,68 €
10050,99430 €5.099,43 €
Manufacturers Standard Package
Unit Price without VAT:67,95000 €
Unit Price with VAT:80,86050 €