Similar

ULCD-24PTU | |
|---|---|
DigiKey Part Number | 1613-1086-ND |
Manufacturer | |
Manufacturer Product Number | ULCD-24PTU |
Description | GRAPHIC DISPLAY TFT RGB 2.4" |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color TTL 2.4" (60.96mm) 240 x 320 |
Datasheet | Datasheet |
Category | Viewing Area 36.72mm W x 48.96mm H |
Manufacturer 4D Systems Pty Ltd | Backlight LED - White |
Packaging Box | Dot Pixels 240 x 320 |
Part Status Not For New Designs | Interface TTL |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Dot Pitch 0.15mm W x 0.15mm H |
Touchscreen Resistive | Base Product Number |
Diagonal Screen Size 2.4" (60.96mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GEN4-ULCD-24PT | 4D Systems Pty Ltd | 125 | 1613-1119-ND | 29,70000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,20000 € | 55,20 € |
| 10 | 51,00600 € | 510,06 € |
| Unit Price without VAT: | 55,20000 € |
|---|---|
| Unit Price with VAT: | 65,68800 € |


